XZFBA155W5MAV | |
---|---|
DigiKey Part Number | 1497-XZFBA155W5MAVTR-ND - Tape & Reel (TR) 1497-XZFBA155W5MAVCT-ND - Cut Tape (CT) 1497-XZFBA155W5MAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBA155W5MAV |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 2.9V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm x 0.35mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 463nm | |
Features | - | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.35mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.82200 | ¥28.22 |
100 | ¥1.86430 | ¥186.43 |
1,000 | ¥1.43960 | ¥1,439.60 |
2,000 | ¥1.30082 | ¥2,601.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.30081 | ¥5,203.24 |
8,000 | ¥1.21409 | ¥9,712.72 |
12,000 | ¥1.17073 | ¥14,048.76 |
28,000 | ¥1.15339 | ¥32,294.92 |