TXU0101DRYR | |
---|---|
DigiKey Part Number | 296-TXU0101DRYRTR-ND - Tape & Reel (TR) 296-TXU0101DRYRCT-ND - Cut Tape (CT) 296-TXU0101DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0101DRYR |
Description | IC TRANSLTR UNIDIRECTIONAL 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 200Mbps 6-SON (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.53100 | ¥45.31 |
25 | ¥4.25760 | ¥106.44 |
100 | ¥3.47530 | ¥347.53 |
250 | ¥3.22844 | ¥807.11 |
500 | ¥2.74760 | ¥1,373.80 |
1,000 | ¥2.19807 | ¥2,198.07 |
2,500 | ¥1.99200 | ¥4,980.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.85463 | ¥9,273.15 |
10,000 | ¥1.78594 | ¥17,859.40 |
25,000 | ¥1.71725 | ¥42,931.25 |
50,000 | ¥1.70024 | ¥85,012.00 |