TXU0101QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-TXU0101QDCKRQ1TR-ND - Tape & Reel (TR) 296-TXU0101QDCKRQ1CT-ND - Cut Tape (CT) 296-TXU0101QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0101QDCKRQ1 |
Description | AUTOMOTIVE SINGLE CHANNEL FIXED- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 200Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TXU0101QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥5.35600 | ¥53.56 |
25 | ¥5.02920 | ¥125.73 |
100 | ¥4.10610 | ¥410.61 |
250 | ¥3.81364 | ¥953.41 |
500 | ¥3.24560 | ¥1,622.80 |
1,000 | ¥2.59644 | ¥2,596.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.35305 | ¥7,059.15 |
6,000 | ¥2.19078 | ¥13,144.68 |
15,000 | ¥2.10964 | ¥31,644.60 |
30,000 | ¥2.02850 | ¥60,855.00 |