TXU0204RUTR | |
---|---|
DigiKey Part Number | 296-TXU0204RUTR-ND - Tape & Reel (TR) 296-TXU0204RUTRCT-ND - Cut Tape (CT) 296-TXU0204RUTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0204RUTR |
Description | IC TRANSLATOR UNIDIR 12UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | TXU0204RUTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (1.7x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.72400 | ¥67.24 |
25 | ¥6.38400 | ¥159.60 |
100 | ¥5.24440 | ¥524.44 |
250 | ¥4.90256 | ¥1,225.64 |
500 | ¥4.33248 | ¥2,166.24 |
1,000 | ¥3.42037 | ¥3,420.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.19238 | ¥9,577.14 |
6,000 | ¥3.03276 | ¥18,196.56 |
15,000 | ¥2.91875 | ¥43,781.25 |