74LVC1T45Z6-7 | |
---|---|
DigiKey Part Number | 74LVC1T45Z6-7DITR-ND - Tape & Reel (TR) 74LVC1T45Z6-7DICT-ND - Cut Tape (CT) 74LVC1T45Z6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1T45Z6-7 |
Description | IC TRANSLTR BIDIRECTIONAL SOT563 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1T45Z6-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.85300 | ¥18.53 |
25 | ¥1.67320 | ¥41.83 |
100 | ¥1.15620 | ¥115.62 |
250 | ¥0.97356 | ¥243.39 |
500 | ¥0.79096 | ¥395.48 |
1,000 | ¥0.60843 | ¥608.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.52879 | ¥2,115.16 |
8,000 | ¥0.51722 | ¥4,137.76 |