HEF4104BT,653 | |
---|---|
DigiKey Part Number | 1727-6417-2-ND - Tape & Reel (TR) 1727-6417-1-ND - Cut Tape (CT) 1727-6417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4104BT,653 |
Description | IC TRANSLTR UNIDIRECTIONAL 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4104BT,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 3 V ~ 15 V | |
Voltage - VCCB | 3 V ~ 15 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.86000 | ¥68.60 |
25 | ¥6.51520 | ¥162.88 |
100 | ¥5.35150 | ¥535.15 |
250 | ¥5.00280 | ¥1,250.70 |
500 | ¥4.42114 | ¥2,210.57 |
1,000 | ¥3.49034 | ¥3,490.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.25767 | ¥8,144.18 |
5,000 | ¥3.09478 | ¥15,473.90 |
12,500 | ¥2.97843 | ¥37,230.38 |
25,000 | ¥2.96799 | ¥74,199.75 |