FXLP34P5X | |
---|---|
DigiKey Part Number | FXLP34P5XTR-ND - Tape & Reel (TR) FXLP34P5XCT-ND - Cut Tape (CT) FXLP34P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLP34P5X |
Description | IC TRANSLATOR UNIDIR SC70-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | FXLP34P5X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.74600 | ¥27.46 |
25 | ¥2.47560 | ¥61.89 |
100 | ¥1.35000 | ¥135.00 |
250 | ¥1.30476 | ¥326.19 |
500 | ¥1.16976 | ¥584.88 |
1,000 | ¥0.89985 | ¥899.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80985 | ¥2,429.55 |
6,000 | ¥0.76486 | ¥4,589.16 |
15,000 | ¥0.69737 | ¥10,460.55 |
30,000 | ¥0.65238 | ¥19,571.40 |
75,000 | ¥0.58489 | ¥43,866.75 |
150,000 | ¥0.56240 | ¥84,360.00 |