LP5907SNX-1.8/NOPB

DigiKey Part Number
296-40369-2-ND - Tape & Reel (TR)
296-40369-1-ND - Cut Tape (CT)
296-40369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5907SNX-1.8/NOPB
Description
IC REG LINEAR 1.8V 250MA 4X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
LP5907SNX-1.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 250mA
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
425 µA
PSRR
90dB ~ 60dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.91000¥3.91
10¥3.37500¥33.75
25¥3.14880¥78.72
100¥2.51810¥251.81
250¥2.33816¥584.54
500¥1.97858¥989.29
1,000¥1.58335¥1,583.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.58335¥4,750.05
Manufacturers Standard Package