PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,262 In Stock | 1 : ¥1.07000 Cut Tape (CT) 4,000 : ¥0.48266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 200 mA | 400 mA | 10 A | 20 ms | 800 mOhms | 5 Ohms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.039" (1.00mm) | - | |||
7,201 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.37334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 750 mA | 1.5 A | 100 A | 100 ms | 70 mOhms | 400 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.071" (1.80mm) | - | |||
7,376 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.51423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 12V | 1.1 A | 2.2 A | 100 A | 300 ms | 50 mOhms | 210 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.049" (1.25mm) | - | |||
18,985 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.37334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1.5 A | 3 A | 100 A | 300 ms | 30 mOhms | 120 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.042" (1.07mm) | - | |||
19,469 In Stock | 1 : ¥1.07000 Cut Tape (CT) 4,000 : ¥0.37334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 8V | 1.1 A | 2.2 A | 100 A | 300 ms | 50 mOhms | 210 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.033" (0.85mm) | - | |||
14,269 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.37333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1.75 A | 3.5 A | 100 A | 1 s | 20 mOhms | 80 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.063" (1.60mm) | - | |||
14,176 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.48265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 50 mA | 150 mA | 10 A | 1.5 s | 3.6 Ohms | 50 Ohms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.049" (1.25mm) | - | |||
2,655 In Stock | 1 : ¥1.07000 Cut Tape (CT) 4,000 : ¥0.37334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 13.2V | 500 mA | 1 A | 100 A | 50 ms | 250 mOhms | 900 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.033" (0.85mm) | - | |||
3,727 In Stock | 1 : ¥1.07000 Cut Tape (CT) 4,000 : ¥0.37334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 750 mA | 1.5 A | 100 A | 100 ms | 70 mOhms | 400 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.033" (0.85mm) | - | |||
2,793 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.48265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 1.1 A | 2.2 A | 100 A | 300 ms | 50 mOhms | 210 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.049" (1.25mm) | - | |||
1,970 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.51283 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 2 A | 4 A | 100 A | 1 s | 15 mOhms | 75 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.063" (1.60mm) | - | |||
1,718 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.51283 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 1.5 A | 3 A | 100 A | 300 ms | 30 mOhms | 120 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.101" W (3.22mm x 2.58mm) | - | 0.071" (1.80mm) | - | |||
59 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.48265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 100 mA | 300 mA | 10 A | 1.5 s | 800 mOhms | 5 Ohms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.039" (1.00mm) | - | |||
0 In Stock Check Lead Time | 4,000 : ¥0.49979 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 60V | 350 mA | 700 mA | 100 A | 200 ms | 320 mOhms | 1.3 Ohms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.101" W (3.22mm x 2.58mm) | - | 0.033" (0.85mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥0.53103 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 12V | 1.5 A | 3 A | 100 A | 300 ms | 30 mOhms | 120 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.101" W (3.22mm x 2.58mm) | - | 0.071" (1.80mm) | - |