SRF3225TAC-510Y | |
---|---|
DigiKey Part Number | 118-SRF3225TAC-510YTR-ND - Tape & Reel (TR) 118-SRF3225TAC-510YCT-ND - Cut Tape (CT) 118-SRF3225TAC-510YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3225TAC-510Y |
Description | CMC 51UH 200MA 2LN 2.6KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.6 kOhms @ 10 MHz 200mA DCR 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.6 kOhms @ 10 MHz | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.40700 | ¥54.07 |
25 | ¥4.95760 | ¥123.94 |
50 | ¥4.50720 | ¥225.36 |
100 | ¥4.01150 | ¥401.15 |
250 | ¥3.78628 | ¥946.57 |
500 | ¥3.24544 | ¥1,622.72 |
1,000 | ¥2.88484 | ¥2,884.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.88485 | ¥5,769.70 |
4,000 | ¥2.79469 | ¥11,178.76 |
6,000 | ¥2.70454 | ¥16,227.24 |
10,000 | ¥2.61439 | ¥26,143.90 |