BLM18HE152SH1D | |
---|---|
DigiKey Part Number | 490-BLM18HE152SH1DTR-ND - Tape & Reel (TR) 490-BLM18HE152SH1DCT-ND - Cut Tape (CT) 490-BLM18HE152SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HE152SH1D |
Description | FERRITE BEAD 1.5K OHM 0603 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HE152SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.56400 | ¥15.64 |
25 | ¥1.44520 | ¥36.13 |
50 | ¥1.32440 | ¥66.22 |
100 | ¥1.16810 | ¥116.81 |
250 | ¥1.13168 | ¥282.92 |
500 | ¥1.01130 | ¥505.65 |
1,000 | ¥0.81867 | ¥818.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.77055 | ¥3,082.20 |
8,000 | ¥0.74647 | ¥5,971.76 |
12,000 | ¥0.72239 | ¥8,668.68 |
28,000 | ¥0.69831 | ¥19,552.68 |
100,000 | ¥0.67423 | ¥67,423.00 |