BLM21HE802BH1L | |
---|---|
DigiKey Part Number | 490-BLM21HE802BH1LTR-ND - Tape & Reel (TR) 490-BLM21HE802BH1LCT-ND - Cut Tape (CT) 490-BLM21HE802BH1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21HE802BH1L |
Description | FERRITE BEAD 8K OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 650mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21HE802BH1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 8 kOhms @ 100 MHz | |
Current Rating (Max) | 650mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.057" (1.45mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.02600 | ¥30.26 |
25 | ¥2.55360 | ¥63.84 |
50 | ¥2.24600 | ¥112.30 |
100 | ¥2.00970 | ¥200.97 |
250 | ¥1.74956 | ¥437.39 |
500 | ¥1.58394 | ¥791.97 |
1,000 | ¥1.34761 | ¥1,347.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.30029 | ¥3,900.87 |
6,000 | ¥1.25302 | ¥7,518.12 |
9,000 | ¥1.19865 | ¥10,787.85 |
15,000 | ¥1.18209 | ¥17,731.35 |