BLM21HE802SN1L | |
---|---|
DigiKey Part Number | 490-BLM21HE802SN1LTR-ND - Tape & Reel (TR) 490-BLM21HE802SN1LCT-ND - Cut Tape (CT) 490-BLM21HE802SN1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21HE802SN1L |
Description | FERRITE BEAD 8K OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 650mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21HE802SN1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 8 kOhms @ 100 MHz | |
Current Rating (Max) | 650mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.057" (1.45mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.46500 | ¥24.65 |
25 | ¥2.08120 | ¥52.03 |
50 | ¥1.82940 | ¥91.47 |
100 | ¥1.63730 | ¥163.73 |
250 | ¥1.42548 | ¥356.37 |
500 | ¥1.29066 | ¥645.33 |
1,000 | ¥1.09802 | ¥1,098.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05951 | ¥3,178.53 |
6,000 | ¥1.02098 | ¥6,125.88 |
9,000 | ¥0.97668 | ¥8,790.12 |
15,000 | ¥0.96319 | ¥14,447.85 |