NFM18HC105C1C3D | |
---|---|
DigiKey Part Number | 490-NFM18HC105C1C3DTR-ND - Tape & Reel (TR) 490-NFM18HC105C1C3DCT-ND - Cut Tape (CT) 490-NFM18HC105C1C3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM18HC105C1C3D |
Description | CER CAP AEC-Q200 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 16V 2 A 20mOhm 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM18HC105C1C3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.84700 | ¥18.47 |
50 | ¥1.29560 | ¥64.78 |
100 | ¥1.04590 | ¥104.59 |
500 | ¥0.77730 | ¥388.65 |
1,000 | ¥0.68010 | ¥680.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.59915 | ¥2,396.60 |
8,000 | ¥0.56677 | ¥4,534.16 |
12,000 | ¥0.53762 | ¥6,451.44 |
28,000 | ¥0.51819 | ¥14,509.32 |
100,000 | ¥0.42913 | ¥42,913.00 |