NFM21HC474R1A3D | |
---|---|
DigiKey Part Number | 490-11840-2-ND - Tape & Reel (TR) 490-11840-1-ND - Cut Tape (CT) 490-11840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM21HC474R1A3D |
Description | CAP FEEDTHRU 0.47UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Feed Through Capacitor 10V 2 A 30mOhm 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM21HC474R1A3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.26600 | ¥22.66 |
25 | ¥2.19040 | ¥54.76 |
50 | ¥2.11820 | ¥105.91 |
100 | ¥2.00890 | ¥200.89 |
250 | ¥1.68040 | ¥420.10 |
500 | ¥1.30420 | ¥652.10 |
1,000 | ¥1.24206 | ¥1,242.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.88666 | ¥3,546.64 |