DLW21SH900HQ2L | |
---|---|
DigiKey Part Number | 490-DLW21SH900HQ2LTR-ND - Tape & Reel (TR) 490-DLW21SH900HQ2LCT-ND - Cut Tape (CT) 490-DLW21SH900HQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SH900HQ2L |
Description | CMC 280MA 2LN 90OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 280mA DCR 416mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SH900HQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 416mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.59900 | ¥45.99 |
25 | ¥4.21320 | ¥105.33 |
50 | ¥3.83060 | ¥191.53 |
100 | ¥3.40980 | ¥340.98 |
250 | ¥3.21788 | ¥804.47 |
500 | ¥2.75814 | ¥1,379.07 |
1,000 | ¥2.45175 | ¥2,451.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.45175 | ¥4,903.50 |
4,000 | ¥2.37513 | ¥9,500.52 |
6,000 | ¥2.29852 | ¥13,791.12 |
10,000 | ¥2.22190 | ¥22,219.00 |