BLM18SP102SN1D | |
---|---|
DigiKey Part Number | 490-BLM18SP102SN1DTR-ND - Tape & Reel (TR) 490-BLM18SP102SN1DCT-ND - Cut Tape (CT) 490-BLM18SP102SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SP102SN1D |
Description | FERRITE BEAD 1K OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 185mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SP102SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 185mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.43700 | ¥14.37 |
25 | ¥1.19360 | ¥29.84 |
50 | ¥1.02860 | ¥51.43 |
100 | ¥0.92580 | ¥92.58 |
250 | ¥0.78176 | ¥195.44 |
500 | ¥0.69966 | ¥349.83 |
1,000 | ¥0.59670 | ¥596.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.57617 | ¥2,304.68 |
8,000 | ¥0.52883 | ¥4,230.64 |
12,000 | ¥0.51443 | ¥6,173.16 |