NFM21PC474R1C3D

DigiKey Part Number
490-2537-2-ND - Tape & Reel (TR)
490-2537-1-ND - Cut Tape (CT)
490-2537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM21PC474R1C3D
Description
CAP FEEDTHRU 0.47UF 20% 16V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.47 µF Feed Through Capacitor 16V 2 A 30mOhm 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM21PC474R1C3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.47 µF
Tolerance
±20%
Voltage - Rated
16V
Current
2 A
DC Resistance (DCR) (Max)
30mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.037" (0.95mm)
Thread Size
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.31000¥1.31
10¥1.28900¥12.89
25¥1.24480¥31.12
50¥1.20360¥60.18
100¥1.14200¥114.20
250¥0.95496¥238.74
500¥0.74118¥370.59
1,000¥0.70580¥705.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.66432¥2,657.28
8,000¥0.62280¥4,982.40
12,000¥0.58128¥6,975.36
28,000¥0.55221¥15,461.88
Manufacturers Standard Package