BLM21HE122SH1L | |
---|---|
DigiKey Part Number | 490-BLM21HE122SH1LTR-ND - Tape & Reel (TR) 490-BLM21HE122SH1LCT-ND - Cut Tape (CT) 490-BLM21HE122SH1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21HE122SH1L |
Description | FERRITE BEAD 1.2K OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1.6A 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21HE122SH1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.2 kOhms @ 100 MHz | |
Current Rating (Max) | 1.6A | |
DC Resistance (DCR) (Max) | 110mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.057" (1.45mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.71200 | ¥27.12 |
25 | ¥2.29200 | ¥57.30 |
50 | ¥2.01480 | ¥100.74 |
100 | ¥1.80310 | ¥180.31 |
250 | ¥1.56968 | ¥392.42 |
500 | ¥1.42124 | ¥710.62 |
1,000 | ¥1.20904 | ¥1,209.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16665 | ¥3,499.95 |
6,000 | ¥1.12424 | ¥6,745.44 |
9,000 | ¥1.07544 | ¥9,678.96 |
15,000 | ¥1.06060 | ¥15,909.00 |