ADA4099-1BUJZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADA4099-1BUJZ-RL7TR-ND - Tape & Reel (TR) 505-ADA4099-1BUJZ-RL7CT-ND - Cut Tape (CT) 505-ADA4099-1BUJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4099-1BUJZ-RL7 |
Description | IC OPAMP GP 1 CIRCUIT TSOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4099-1BUJZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 1.75mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3.15 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.22000 | ¥46.22 |
10 | ¥41.25400 | ¥412.54 |
25 | ¥37.12800 | ¥928.20 |
100 | ¥33.82690 | ¥3,382.69 |
250 | ¥30.52668 | ¥7,631.67 |
500 | ¥27.39152 | ¥13,695.76 |
1,000 | ¥23.10124 | ¥23,101.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.94619 | ¥54,865.48 |