NFM21HC224R1A3D | |
---|---|
DigiKey Part Number | 490-14852-2-ND - Tape & Reel (TR) 490-14852-1-ND - Cut Tape (CT) 490-14852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM21HC224R1A3D |
Description | FILTER LC HI FREQ 220000PF 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 2nd Order Low Pass 1 Channel C = 0.22µF 2 A 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NFM21HC224R1A3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 2 A | |
Values | C = 0.22µF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | - | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.037" (0.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.99800 | ¥19.98 |
25 | ¥1.93160 | ¥48.29 |
50 | ¥1.86680 | ¥93.34 |
100 | ¥1.77000 | ¥177.00 |
250 | ¥1.48024 | ¥370.06 |
500 | ¥1.14886 | ¥574.43 |
1,000 | ¥1.09411 | ¥1,094.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.02973 | ¥4,118.92 |
8,000 | ¥0.96538 | ¥7,723.04 |
12,000 | ¥0.90102 | ¥10,812.24 |
28,000 | ¥0.85597 | ¥23,967.16 |