DLW43MH201XK2L | |
---|---|
DigiKey Part Number | 490-14325-2-ND - Tape & Reel (TR) 490-14325-1-ND - Cut Tape (CT) 490-14325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW43MH201XK2L |
Description | CMC 200UH 110MA 2LN SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 110mA DCR 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLW43MH201XK2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 200 µH @ 100 kHz | |
Current Rating (Max) | 110mA | |
DC Resistance (DCR) (Max) | 4.5Ohm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.114" (2.90mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥11.93600 | ¥119.36 |
25 | ¥10.99720 | ¥274.93 |
50 | ¥9.82740 | ¥491.37 |
100 | ¥8.18920 | ¥818.92 |
250 | ¥7.95476 | ¥1,988.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.48702 | ¥3,743.51 |
1,000 | ¥7.01903 | ¥7,019.03 |
2,500 | ¥6.78506 | ¥16,962.65 |
5,000 | ¥6.55107 | ¥32,755.35 |
12,500 | ¥6.22352 | ¥77,794.00 |