DLW32MH101XT2L | |
---|---|
DigiKey Part Number | 490-DLW32MH101XT2LTR-ND - Tape & Reel (TR) 490-DLW32MH101XT2LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DLW32MH101XT2L |
Description | CMC 100UH 100MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 3.12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLW32MH101XT2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3.12Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.23000 | ¥24.23 |
10 | ¥20.28400 | ¥202.84 |
25 | ¥18.51560 | ¥462.89 |
50 | ¥15.87180 | ¥793.59 |
100 | ¥14.54900 | ¥1,454.90 |
250 | ¥14.10792 | ¥3,526.98 |
500 | ¥13.66724 | ¥6,833.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥12.78543 | ¥19,178.15 |
3,000 | ¥12.34456 | ¥37,033.68 |