Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,564 In Stock | 1 : ¥14.54000 Cut Tape (CT) 1,500 : ¥6.49782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | - | 100 µH @ 100 kHz | 100mA | 3.36Ohm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
1,976 In Stock | 1 : ¥14.54000 Cut Tape (CT) 1,500 : ¥7.25018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | - | 200 µH @ 100 kHz | 70mA | 4.8Ohm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
2,960 In Stock | 1 : ¥17.32000 Cut Tape (CT) 1,500 : ¥8.67596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | - | 100 µH @ 100 kHz | 115mA | 2.1Ohm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
442 In Stock | 1 : ¥24.23000 Cut Tape (CT) 1,500 : ¥12.78543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | 2 | - | 100 µH @ 100 kHz | 100mA | 3.12Ohm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
1,498 In Stock | 1 : ¥12.75000 Cut Tape (CT) 1,500 : ¥6.09390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 51 µH @ 100 kHz | 200mA | 700mOhm | - | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
621 In Stock | 1 : ¥24.82000 Cut Tape (CT) 1,500 : ¥12.39885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 1.2 kOhms @ 100 MHz | - | 1.2A | 60mOhm | 60V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
1,578 In Stock | 1 : ¥4.85000 Cut Tape (CT) 2,000 : ¥2.20097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 180 Ohms @ 100 MHz | - | 240mA | 390mOhm | 20V | - | -40°C ~ 105°C | AEC-Q200 | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
38,130 In Stock | 1 : ¥4.85000 Cut Tape (CT) 1,500 : ¥3.27297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | 2 | - | 11 µH @ 100 kHz | 300mA | 400mOhm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
2,527 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,500 : ¥4.28921 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | 2 | - | 100 µH @ 100 kHz | 150mA | 1.5Ohm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
27 In Stock | 1 : ¥9.78000 Cut Tape (CT) 1,500 : ¥4.75025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | 2 | - | 22 µH @ 100 kHz | 250mA | 500mOhm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 1 : ¥5.78000 Cut Tape (CT) 2,000 : ¥2.66190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 390 Ohms @ 100 MHz | - | 300mA | 360mOhm | 20V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 1 : ¥5.78000 Cut Tape (CT) 2,000 : ¥2.66190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 200 Ohms @ 100 MHz | - | 500mA | 168mOhm | 20V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1 : ¥9.78000 Cut Tape (CT) 1,500 : ¥4.65804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | 2 | - | 51 µH @ 100 kHz | 200mA | 700mOhm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1 : ¥15.56000 Cut Tape (CT) 1,000 : ¥7.76501 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Power Line | 2 | 250 Ohms @ 100 MHz | - | 2.6A | 33.6mOhm | 60V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.059" (1.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Signal Line | 2 | - | 51 µH @ 1 MHz | 230mA | 1Ohm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.110" (2.80mm) | Horizontal, 4 PC Pad | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Signal Line | 2 | - | 22 µH @ 100 kHz | 310mA | 600mOhm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.110" (2.80mm) | Horizontal, 4 PC Pad | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Signal Line | 2 | - | 11 µH @ 100 kHz | 360mA | 500mOhm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.110" (2.80mm) | Horizontal, 4 PC Pad | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Signal Line | 2 | - | 100 µH @ 1 MHz | 200mA | 2Ohm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.110" (2.80mm) | Horizontal, 4 PC Pad | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Signal Line | 2 | - | 100 µH @ 100 kHz | 115mA | 2.1Ohm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad |