DLW21PH201XQ2L | |
---|---|
DigiKey Part Number | 490-DLW21PH201XQ2LTR-ND - Tape & Reel (TR) 490-DLW21PH201XQ2LCT-ND - Cut Tape (CT) 490-DLW21PH201XQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21PH201XQ2L |
Description | CMC 500MA 2LN 200OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 500mA DCR 168mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21PH201XQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 200 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 168mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥4.99000 | ¥49.90 |
25 | ¥4.57360 | ¥114.34 |
50 | ¥4.15860 | ¥207.93 |
100 | ¥3.70130 | ¥370.13 |
250 | ¥3.49352 | ¥873.38 |
500 | ¥2.99450 | ¥1,497.25 |
1,000 | ¥2.66178 | ¥2,661.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.66178 | ¥5,323.56 |
4,000 | ¥2.57860 | ¥10,314.40 |
6,000 | ¥2.49542 | ¥14,972.52 |
10,000 | ¥2.41224 | ¥24,122.40 |