DLW32SH510XF2L | |
---|---|
DigiKey Part Number | 490-DLW32SH510XF2LTR-ND - Tape & Reel (TR) 490-DLW32SH510XF2LCT-ND - Cut Tape (CT) 490-DLW32SH510XF2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW32SH510XF2L |
Description | CMC 51UH 200MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW32SH510XF2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥10.81400 | ¥108.14 |
25 | ¥9.82760 | ¥245.69 |
50 | ¥9.23920 | ¥461.96 |
100 | ¥7.66640 | ¥766.64 |
250 | ¥7.07676 | ¥1,769.19 |
500 | ¥6.68366 | ¥3,341.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.09390 | ¥9,140.85 |
3,000 | ¥5.89735 | ¥17,692.05 |
7,500 | ¥5.70076 | ¥42,755.70 |
10,500 | ¥5.50418 | ¥57,793.89 |