MJD31CAJ | |
---|---|
DigiKey Part Number | 1727-8685-2-ND - Tape & Reel (TR) 1727-8685-1-ND - Cut Tape (CT) 1727-8685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD31CAJ |
Description | MJD31CA/SOT428/DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.6 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1A, 4V | |
Power - Max | 1.6 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.55500 | ¥35.55 |
100 | ¥2.47030 | ¥247.03 |
500 | ¥1.92864 | ¥964.32 |
1,000 | ¥1.56766 | ¥1,567.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.40141 | ¥3,503.53 |
5,000 | ¥1.33015 | ¥6,650.75 |
12,500 | ¥1.23514 | ¥15,439.25 |
25,000 | ¥1.21187 | ¥30,296.75 |