ZXTN4004KTC | |
---|---|
DigiKey Part Number | ZXTN4004KTCDITR-ND - Tape & Reel (TR) ZXTN4004KTCDICT-ND - Cut Tape (CT) ZXTN4004KTCDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN4004KTC |
Description | TRANS NPN 150V 1A TO252-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 1 A 3.8 W Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 250mV | |
Power - Max | 3.8 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.06200 | ¥30.62 |
100 | ¥2.12960 | ¥212.96 |
500 | ¥1.66298 | ¥831.49 |
1,000 | ¥1.35174 | ¥1,351.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.20838 | ¥3,020.95 |
5,000 | ¥1.14694 | ¥5,734.70 |
12,500 | ¥1.06502 | ¥13,312.75 |
25,000 | ¥1.04044 | ¥26,011.00 |
62,500 | ¥1.01391 | ¥63,369.38 |