MAX17612CATB+T | |
---|---|
DigiKey Part Number | 175-MAX17612CATB+TTR-ND - Tape & Reel (TR) 175-MAX17612CATB+TCT-ND - Cut Tape (CT) 175-MAX17612CATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17612CATB+T |
Description | OVERVOLT OVERCURR PROTECTOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17612CATB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 890µA | |
Voltage - Supply | 4.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.29000 | ¥27.29 |
10 | ¥24.52600 | ¥245.26 |
25 | ¥23.18440 | ¥579.61 |
100 | ¥20.09180 | ¥2,009.18 |
250 | ¥19.06144 | ¥4,765.36 |
500 | ¥17.10376 | ¥8,551.88 |
1,000 | ¥14.42486 | ¥14,424.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.70362 | ¥34,259.05 |
5,000 | ¥13.18845 | ¥65,942.25 |