TPS74550PQWDRVRQ1 | |
---|---|
DigiKey Part Number | 296-TPS74550PQWDRVRQ1TR-ND - Tape & Reel (TR) 296-TPS74550PQWDRVRQ1CT-ND - Cut Tape (CT) 296-TPS74550PQWDRVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74550PQWDRVRQ1 |
Description | IC REG LINEAR 5V 500MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74550PQWDRVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.095V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 57dB ~ 35dB (1kHz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.09121 | ¥12,273.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.85200 | ¥68.52 |
25 | ¥6.50520 | ¥162.63 |
100 | ¥5.34470 | ¥534.47 |
250 | ¥4.99632 | ¥1,249.08 |
500 | ¥4.41520 | ¥2,207.60 |
1,000 | ¥4.09121 | ¥4,091.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.61700 | ¥66.17 |
25 | ¥6.28200 | ¥157.05 |
100 | ¥5.16150 | ¥516.15 |
250 | ¥4.82508 | ¥1,206.27 |
500 | ¥4.26384 | ¥2,131.92 |
1,000 | ¥3.95097 | ¥3,950.97 |