TPS74533PCQWDRVRQ1 | |
---|---|
DigiKey Part Number | 296-TPS74533PCQWDRVRQ1TR-ND - Tape & Reel (TR) 296-TPS74533PCQWDRVRQ1CT-ND - Cut Tape (CT) 296-TPS74533PCQWDRVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74533PCQWDRVRQ1 |
Description | IC REG LINEAR 3.3V 500MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74533PCQWDRVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 57dB ~ 35dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
10 | ¥9.75100 | ¥97.51 |
25 | ¥9.25600 | ¥231.40 |
100 | ¥7.60350 | ¥760.35 |
250 | ¥7.10736 | ¥1,776.84 |
500 | ¥6.28086 | ¥3,140.43 |
1,000 | ¥4.95859 | ¥4,958.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.62798 | ¥13,883.94 |
6,000 | ¥4.39658 | ¥26,379.48 |
15,000 | ¥4.23129 | ¥63,469.35 |