M95512-WMN6TP | |
---|---|
DigiKey Part Number | 497-8697-2-ND - Tape & Reel (TR) 497-8697-1-ND - Cut Tape (CT) 497-8697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95512-WMN6TP |
Description | IC EEPROM 512KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 16 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95512-WMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.56800 | ¥65.68 |
25 | ¥6.48240 | ¥162.06 |
50 | ¥6.44460 | ¥322.23 |
100 | ¥5.76160 | ¥576.16 |
250 | ¥5.71336 | ¥1,428.34 |
500 | ¥5.62880 | ¥2,814.40 |
1,000 | ¥5.42742 | ¥5,427.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.27480 | ¥13,187.00 |
5,000 | ¥4.94348 | ¥24,717.40 |
12,500 | ¥4.78109 | ¥59,763.62 |