TPS61088RHLT | |
---|---|
DigiKey Part Number | 296-42129-2-ND - Tape & Reel (TR) 296-42129-1-ND - Cut Tape (CT) 296-42129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61088RHLT |
Description | IC REG BOOST ADJ 10A 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 10A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61088RHLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12.6V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.12000 | ¥47.12 |
10 | ¥42.33000 | ¥423.30 |
25 | ¥40.01800 | ¥1,000.45 |
100 | ¥34.68310 | ¥3,468.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥32.90424 | ¥8,226.06 |
500 | ¥29.52492 | ¥14,762.46 |
1,250 | ¥24.90060 | ¥31,125.75 |
2,500 | ¥23.65557 | ¥59,138.93 |