LMT87DCKR | |
---|---|
DigiKey Part Number | 296-38166-2-ND - Tape & Reel (TR) 296-38166-1-ND - Cut Tape (CT) 296-38166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT87DCKR |
Description | SENSOR ANALOG -50C-150C SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 13.6mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMT87DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 13.6mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.7°C | |
Test Condition | 70°C ~ 150°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥4.35300 | ¥43.53 |
25 | ¥3.75080 | ¥93.77 |
50 | ¥3.61820 | ¥180.91 |
100 | ¥3.08250 | ¥308.25 |
500 | ¥2.68010 | ¥1,340.05 |
1,000 | ¥2.34506 | ¥2,345.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.16763 | ¥6,502.89 |
6,000 | ¥2.00589 | ¥12,035.34 |
9,000 | ¥1.87647 | ¥16,888.23 |
15,000 | ¥1.83118 | ¥27,467.70 |
30,000 | ¥1.77941 | ¥53,382.30 |