MP2145GD-Z | |
---|---|
DigiKey Part Number | 1589-1562-2-ND - Tape & Reel (TR) 1589-1562-1-ND - Cut Tape (CT) 1589-1562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2145GD-Z |
Description | IC REG BUCK ADJ 6A 12QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2145GD-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.54000 | ¥41.54 |
10 | ¥37.29700 | ¥372.97 |
25 | ¥35.26280 | ¥881.57 |
100 | ¥30.56020 | ¥3,056.02 |
250 | ¥28.99276 | ¥7,248.19 |
500 | ¥26.01506 | ¥13,007.53 |
1,000 | ¥21.94037 | ¥21,940.37 |
2,500 | ¥20.84335 | ¥52,108.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥20.05977 | ¥100,298.85 |