MPL-AT2512-R33 | |
---|---|
DigiKey Part Number | 1589-MPL-AT2512-R33TR-ND - Tape & Reel (TR) 1589-MPL-AT2512-R33CT-ND - Cut Tape (CT) 1589-MPL-AT2512-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AT2512-R33 |
Description | FIXED IND 330NH 6.4A 13.5MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Molded Inductor 6.4 A 13.5mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 330 nH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.47600 | ¥54.76 |
25 | ¥5.01760 | ¥125.44 |
50 | ¥4.56120 | ¥228.06 |
100 | ¥4.05880 | ¥405.88 |
250 | ¥3.83088 | ¥957.72 |
500 | ¥3.28348 | ¥1,641.74 |
1,000 | ¥2.91865 | ¥2,918.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.25762 | ¥4,515.24 |