MPQ8616GL-6-Z | |
---|---|
DigiKey Part Number | 1589-1810-2-ND - Tape & Reel (TR) 1589-1810-1-ND - Cut Tape (CT) 1589-1810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8616GL-6-Z |
Description | IC REG BUCK ADJ 6A 14QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.61V 1 Output 6A 14-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.88000 | ¥31.88 |
10 | ¥28.60700 | ¥286.07 |
25 | ¥27.04760 | ¥676.19 |
100 | ¥23.44040 | ¥2,344.04 |
250 | ¥22.23852 | ¥5,559.63 |
500 | ¥19.95440 | ¥9,977.20 |
1,000 | ¥16.82901 | ¥16,829.01 |
2,500 | ¥15.98756 | ¥39,968.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥15.38652 | ¥76,932.60 |