MPQ2166GD-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-1783-2-ND - Tape & Reel (TR) 1589-1783-1-ND - Cut Tape (CT) 1589-1783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2166GD-AEC1-Z |
Description | IC REG BUCK ADJ 2A/2A DL 18QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A/2A, 3A/1A 18-VFQFN |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Up ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥28.02000 | ¥280.20 |
25 | ¥26.49120 | ¥662.28 |
100 | ¥22.96040 | ¥2,296.04 |
250 | ¥21.78292 | ¥5,445.73 |
500 | ¥19.54574 | ¥9,772.87 |
1,000 | ¥16.48430 | ¥16,484.30 |
2,500 | ¥15.66010 | ¥39,150.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥15.07136 | ¥75,356.80 |