TXB0104QRUTRQ1

DigiKey Part Number
296-41033-2-ND - Tape & Reel (TR)
296-41033-1-ND - Cut Tape (CT)
296-41033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0104QRUTRQ1
Description
IC TRANSLTR BIDIRECTIONAL 12UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UQFN (1.7x2)
Datasheet
 Datasheet
EDA/CAD Models
TXB0104QRUTRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-UQFN (1.7x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.75000¥10.75
10¥9.58900¥95.89
25¥9.09960¥227.49
100¥7.47580¥747.58
250¥6.98852¥1,747.13
500¥6.17574¥3,087.87
1,000¥4.87564¥4,875.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.55059¥13,651.77
6,000¥4.32306¥25,938.36
15,000¥4.16054¥62,408.10
Manufacturers Standard Package