MPL-AL5030-1R5 | |
---|---|
DigiKey Part Number | 1589-MPL-AL5030-1R5TR-ND - Tape & Reel (TR) 1589-MPL-AL5030-1R5CT-ND - Cut Tape (CT) 1589-MPL-AL5030-1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AL5030-1R5 |
Description | FIXED IND 1.5UH 9A 9.7 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 9 A 9.7mOhm 2-SMD |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9.7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.20600 | ¥112.06 |
25 | ¥10.32800 | ¥258.20 |
50 | ¥9.22940 | ¥461.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.59207 | ¥13,184.14 |