9 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,877 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥2.66873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 470 nH | ±20% | 9 A | 11A | Shielded | 14mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.079" (2.00mm) | |||
21,499 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,000 : ¥4.23684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | ±20% | 9 A | 18A | Shielded | 15mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
42,304 In Stock | 1 : ¥11.00000 Cut Tape (CT) 500 : ¥6.44060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 22 µH | ±20% | 9 A | 12A | Shielded | 37mOhm Max | 20 @ 100kHz | 6MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.256" (6.50mm) | |||
12,681 In Stock | 1 : ¥15.43000 Cut Tape (CT) 250 : ¥6.24768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 9 A | 16A | Shielded | 25.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.197" (5.00mm) | |||
6,096 In Stock | 1 : ¥15.60000 Cut Tape (CT) 500 : ¥8.32638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 15 µH | ±20% | 9 A | 12.5A | Shielded | 28mOhm Max | 20 @ 100kHz | 7MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
12,475 In Stock | 1 : ¥28.57000 Cut Tape (CT) 400 : ¥20.52450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 15.4 µH | ±20% | 9 A | 8A | Shielded | 14.8mOhm | - | 15MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1365 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.256" (6.50mm) | |||
5,851 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,000 : ¥22.33067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±20% | 9 A | 8A | Shielded | 9mOhm | - | 65MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7050 | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.197" (5.00mm) | |||
943 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,000 : ¥22.33067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.2 µH | ±20% | 9 A | 13A | Shielded | 11.4mOhm | - | 52MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7040 | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.157" (4.00mm) | |||
1,580 In Stock | 1 : ¥60.26000 Cut Tape (CT) 120 : ¥45.48233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 47 µH | ±20% | 9 A | 12A | Shielded | 19.2mOhm | - | 6.1MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2212 | 0.886" L x 0.866" W (22.50mm x 22.00mm) | 0.488" (12.40mm) | |||
5,000 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,000 : ¥2.74282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 9 A | - | Shielded | 35mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.118" (3.00mm) | |||
2,820 In Stock | 1 : ¥9.44000 Cut Tape (CT) 4,000 : ¥4.35066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 220 nH | ±20% | 9 A | 9A | Shielded | 7mOhm Max | - | 158MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
1,133 In Stock | 1 : ¥9.44000 Cut Tape (CT) 750 : ¥4.66635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 6.8 µH | ±20% | 9 A | 8.7A | Shielded | 20.8mOhm Max | - | 15MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.272" W (7.20mm x 6.90mm) | 0.236" (6.00mm) | |||
13,748 In Stock | 1 : ¥9.69000 Cut Tape (CT) 2,000 : ¥3.61355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 9 A | 16A | Shielded | 14.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.094" (2.40mm) | |||
2,172 In Stock | 1 : ¥9.93000 Cut Tape (CT) 2,000 : ¥4.77093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 9 A | 7A | Shielded | 16.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
14,330 In Stock | 1 : ¥10.59000 Cut Tape (CT) 1,000 : ¥5.05486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1.5 µH | ±20% | 9 A | 18A | Shielded | 15mOhm Max | 20 @ 100kHz | 38MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) | |||
5,061 In Stock | 1 : ¥10.92000 Cut Tape (CT) 2,000 : ¥5.21811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±20% | 9 A | 8A | Unshielded | 16.5mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.274" L x 0.260" W (6.95mm x 6.60mm) | 0.118" (3.00mm) | |||
769 In Stock | 1 : ¥11.00000 Cut Tape (CT) 800 : ¥5.39969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 6.8 µH | ±20% | 9 A | 7.6A | Shielded | 36mOhm Max | 10 @ 100kHz | 14MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
8,428 In Stock | 1 : ¥11.41000 Cut Tape (CT) 1,200 : ¥5.42627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2.2 µH | ±20% | 9 A | 9A | Shielded | 15.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
748 In Stock | 1 : ¥11.74000 Cut Tape (CT) 500 : ¥6.12764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 5.6 µH | ±20% | 9 A | 14A | Shielded | 19.3mOhm Max | 20 @ 100kHz | 15MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
1,618 In Stock | 1 : ¥11.82000 Cut Tape (CT) 500 : ¥6.19462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 6.8 µH | ±20% | 9 A | 7.5A | Shielded | 19.3mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
2,016 In Stock | 1 : ¥12.48000 Cut Tape (CT) 1,500 : ¥5.93503 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.5 µH | ±20% | 9 A | 18A | Shielded | 15mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.260" W (7.10mm x 6.60mm) | 0.118" (3.00mm) | |||
1,776 In Stock | 1 : ¥12.97000 Cut Tape (CT) 500 : ¥6.78688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 6.8 µH | ±20% | 9 A | 18A | Shielded | 22mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.138" (3.50mm) | |||
11,861 In Stock | 1 : ¥13.63000 Cut Tape (CT) 500 : ¥7.25040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 10 µH | ±20% | 9 A | 16A | Shielded | 25.5mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.547" L x 0.531" W (13.90mm x 13.50mm) | 0.232" (5.90mm) | |||
1,680 In Stock | 1 : ¥13.63000 Cut Tape (CT) 500 : ¥7.25040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 10 µH | ±20% | 9 A | 16A | Shielded | 25.5mOhm Max | 20 @ 100kHz | 10MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.197" (5.00mm) | |||
2,241 In Stock | 1 : ¥14.61000 Cut Tape (CT) 500 : ¥7.80096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 13 µH | ±20% | 9 A | 13A | Shielded | 24mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.551" L x 0.504" W (14.00mm x 12.80mm) | 0.256" (6.50mm) |