IHLP4040DZER6R8M11 | |
---|---|
DigiKey Part Number | 541-2593-2-ND - Tape & Reel (TR) 541-2593-1-ND - Cut Tape (CT) 541-2593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER6R8M11 |
Description | FIXED IND 6.8UH 9A 19.3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 9 A 19.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER6R8M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.02400 | ¥100.24 |
25 | ¥9.10960 | ¥227.74 |
50 | ¥8.56280 | ¥428.14 |
100 | ¥7.10560 | ¥710.56 |
250 | ¥6.55896 | ¥1,639.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.19462 | ¥3,097.31 |
1,000 | ¥5.64802 | ¥5,648.02 |
2,500 | ¥5.46586 | ¥13,664.65 |
5,000 | ¥5.28367 | ¥26,418.35 |
12,500 | ¥5.10146 | ¥63,768.25 |