IHLP5050CEER6R8M01 | |
---|---|
DigiKey Part Number | 541-1023-2-ND - Tape & Reel (TR) 541-1023-1-ND - Cut Tape (CT) 541-1023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050CEER6R8M01 |
Description | FIXED IND 6.8UH 9A 22 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 9 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050CEER6R8M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥10.97700 | ¥109.77 |
25 | ¥9.98000 | ¥249.50 |
50 | ¥9.38220 | ¥469.11 |
100 | ¥7.78540 | ¥778.54 |
250 | ¥7.18620 | ¥1,796.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.78688 | ¥3,393.44 |
1,000 | ¥6.18806 | ¥6,188.06 |
2,500 | ¥5.98843 | ¥14,971.08 |
5,000 | ¥5.78883 | ¥28,944.15 |
12,500 | ¥5.58921 | ¥69,865.12 |