SRP1038A-5R6M | |
---|---|
DigiKey Part Number | 118-SRP1038A-5R6MTR-ND - Tape & Reel (TR) 118-SRP1038A-5R6MCT-ND - Cut Tape (CT) 118-SRP1038A-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038A-5R6M |
Description | FIXED IND 5.6UH 9A 19.3 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 9 A 19.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.3mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥9.90900 | ¥99.09 |
25 | ¥9.01120 | ¥225.28 |
50 | ¥8.47080 | ¥423.54 |
100 | ¥7.02840 | ¥702.84 |
250 | ¥6.48804 | ¥1,622.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.12764 | ¥3,063.82 |
1,000 | ¥5.58694 | ¥5,586.94 |
2,500 | ¥5.40675 | ¥13,516.88 |
5,000 | ¥5.22651 | ¥26,132.55 |
12,500 | ¥5.04628 | ¥63,078.50 |