Fixed Inductors

Results: 16
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Material - Core
-Iron Powder
Inductance
1 µH2.2 µH3.3 µH4.7 µH6.8 µH8.2 µH10 µH22 µH
Current Rating (Amps)
2.9 A4 A5 A5.5 A6 A7 A9 A12.5 A
Current - Saturation (Isat)
2.5A3.5A4A6.5A7A9.5A
DC Resistance (DCR)
8mOhm Max16.5mOhm Max26mOhm Max33.4mOhm Max46.8mOhm Max54.9mOhm Max71.2mOhm Max135mOhm Max
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IHLP 0.270"L x 0.255" W
IHLP2525CZER220M11
FIXED IND 22UH 2.9A 135 MOHM SMD
Vishay Dale
68,643
In Stock
1 : ¥8.62000
Cut Tape (CT)
2,000 : ¥4.10326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Iron Powder
22 µH
±20%
2.9 A
2.5A
Shielded
135mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.270" L x 0.255" W (6.86mm x 6.47mm)
0.118" (3.00mm)
IHLP 0.270"L x 0.255" W
IHLP2525CZER100M11
FIXED IND 10UH 4A 71.2 MOHM SMD
Vishay Dale
6,010
In Stock
1 : ¥9.85000
Cut Tape (CT)
2,000 : ¥4.71498
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Iron Powder
10 µH
±20%
4 A
3.5A
Shielded
71.2mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.270" L x 0.255" W (6.86mm x 6.47mm)
0.118" (3.00mm)
IHLP 0.270"L x 0.255" W
IHLP2525CZER3R3M11
FIXED IND 3.3UH 7A 26 MOHM SMD
Vishay Dale
5,184
In Stock
1 : ¥10.02000
Cut Tape (CT)
2,000 : ¥4.77080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Iron Powder
3.3 µH
±20%
7 A
6.5A
Shielded
26mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.270" L x 0.255" W (6.86mm x 6.47mm)
0.118" (3.00mm)
IHLP 0.270"L x 0.255" W
IHLP2525CZER4R7M11
FIXED IND 4.7UH 6A 33.4 MOHM SMD
Vishay Dale
31,995
In Stock
1 : ¥8.62000
Cut Tape (CT)
2,000 : ¥4.10367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Iron Powder
4.7 µH
±20%
6 A
4A
Shielded
33.4mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.270" L x 0.255" W (6.86mm x 6.47mm)
0.118" (3.00mm)
IHLP 0.270"L x 0.255" W
IHLP2525CZER6R8M11
FIXED IND 6.8UH 5.5A 46.8MOHM SM
Vishay Dale
21,267
In Stock
1 : ¥9.11000
Cut Tape (CT)
2,000 : ¥4.33318
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Iron Powder
6.8 µH
±20%
5.5 A
4A
Shielded
46.8mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.270" L x 0.255" W (6.86mm x 6.47mm)
0.118" (3.00mm)
IHLP 0.270"L x 0.255" W
IHLP2525CZER2R2M11
FIXED IND 2.2UH 9A 16.5 MOHM SMD
Vishay Dale
1,952
In Stock
1 : ¥9.69000
Cut Tape (CT)
2,000 : ¥4.23191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±20%
9 A
7A
Shielded
16.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.270" L x 0.255" W (6.86mm x 6.47mm)
0.118" (3.00mm)
IHLP 0.270"L x 0.255" W
IHLP2525CZER8R2M11
FIXED IND 8.2UH 5A 54.9 MOHM SMD
Vishay Dale
669
In Stock
1 : ¥10.02000
Cut Tape (CT)
2,000 : ¥4.77093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
8.2 µH
±20%
5 A
4A
Shielded
54.9mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.270" L x 0.255" W (6.86mm x 6.47mm)
0.118" (3.00mm)
IHLP 0.270"L x 0.255" W
IHLP2525CZER1R0M11
FIXED IND 1UH 12.5A 8 MOHM SMD
Vishay Dale
0
In Stock
Check Lead Time
1 : ¥9.77000
Cut Tape (CT)
2,000 : ¥4.23191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
±20%
12.5 A
9.5A
Shielded
8mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.270" L x 0.255" W (6.86mm x 6.47mm)
0.118" (3.00mm)
0
In Stock
1,000 : ¥3.76830
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Molded
Iron Powder
22 µH
±20%
2.9 A
2.5A
Shielded
135mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.270" L x 0.255" W (6.86mm x 6.47mm)
0.118" (3.00mm)
IHLP2525CZET1R0M11
IHLP2525CZET1R0M11
FIXED IND 1UH 12.5A 8 MOHM SMD
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Molded
-
1 µH
±20%
12.5 A
9.5A
Shielded
8mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.270" L x 0.255" W (6.86mm x 6.47mm)
0.118" (3.00mm)
IHLP 0.270"L x 0.255" W
IHLP2525CZET3R3M11
FIXED IND 3.3UH 7A 26 MOHM SMD
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Molded
-
3.3 µH
±20%
7 A
6.5A
Shielded
26mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.270" L x 0.255" W (6.86mm x 6.47mm)
0.118" (3.00mm)
IHLP2525CZET1R0M11
IHLP2525CZET6R8M11
FIXED IND 6.8UH 5.5A 46.8MOHM SM
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Molded
-
6.8 µH
±20%
5.5 A
4A
Shielded
46.8mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.270" L x 0.255" W (6.86mm x 6.47mm)
0.118" (3.00mm)
IHLP 0.270"L x 0.255" W
IHLP2525CZET8R2M11
FIXED IND 8.2UH 5A 54.9MOHM SMD
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Molded
-
8.2 µH
±20%
5 A
4A
Shielded
54.9mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.270" L x 0.255" W (6.86mm x 6.47mm)
0.118" (3.00mm)
IHLP 0.270"L x 0.255" W
IHLP2525CZET100M11
FIXED IND 10UH 4A 71.2 MOHM SMD
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Molded
-
10 µH
±20%
4 A
3.5A
Shielded
71.2mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.270" L x 0.255" W (6.86mm x 6.47mm)
0.118" (3.00mm)
IHLP2525CZET1R0M11
IHLP2525CZET2R2M11
FIXED IND 2.2UH 9A 16.5MOHM SMD
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Molded
-
2.2 µH
±20%
9 A
7A
Shielded
16.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.270" L x 0.255" W (6.86mm x 6.47mm)
0.118" (3.00mm)
IHLP2525CZET1R0M11
IHLP2525CZET4R7M11
FIXED IND 4.7UH 6A 33.4MOHM SMD
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Molded
-
4.7 µH
±20%
6 A
4A
Shielded
33.4mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.270" L x 0.255" W (6.86mm x 6.47mm)
0.118" (3.00mm)
Showing
of 16

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.