PA4343.133NLT | |
---|---|
DigiKey Part Number | 553-3445-2-ND - Tape & Reel (TR) 553-3445-1-ND - Cut Tape (CT) 553-3445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.133NLT |
Description | FIXED IND 13UH 9A 24 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 µH Shielded Molded Inductor 9 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.133NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 13 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.504" W (14.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥12.43000 | ¥124.30 |
25 | ¥11.45760 | ¥286.44 |
50 | ¥10.23920 | ¥511.96 |
100 | ¥8.53240 | ¥853.24 |
250 | ¥8.28860 | ¥2,072.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.80096 | ¥3,900.48 |
1,000 | ¥7.31346 | ¥7,313.46 |
2,500 | ¥7.06969 | ¥17,674.22 |
5,000 | ¥6.82589 | ¥34,129.45 |
12,500 | ¥6.48460 | ¥81,057.50 |