MP4460DQ-LF-P | |
---|---|
DigiKey Part Number | 1589-1183-2-ND - Tape & Reel (TR) 1589-1183-1-ND - Cut Tape (CT) 1589-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4460DQ-LF-P |
Description | IC REG BUCK ADJ 2.5A 10QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | Up to 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
10 | ¥36.11500 | ¥361.15 |
25 | ¥34.14280 | ¥853.57 |
100 | ¥29.58980 | ¥2,958.98 |
250 | ¥28.07228 | ¥7,018.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥25.18916 | ¥12,594.58 |
1,000 | ¥21.24385 | ¥21,243.85 |
2,500 | ¥20.18167 | ¥50,454.18 |