Monolithic Power Systems Inc. Voltage Regulators - DC DC Switching Regulators

Results: 1,868
Series
-*MPMPMMPQMPSafe™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Function
-Step-DownStep-Down, Step-Up/Step-DownStep-UpStep-Up, Step-Down, Step-Up/Step-DownStep-Up, Step-Up/Step-DownStep-Up/Step-Down
Output Configuration
NegativePositivePositive or Negative, Isolation Capable
Topology
BoostBoost, Flyback, Forward Converter, SEPICBoost, Flyback, SEPICBuckBuck-BoostBuck, BoostBuck, Boost, Buck-BoostBuck, Boost, Buck-Boost, FlybackBuck, FlybackCharge PumpFlyback, Forward ConverterFlyback, SEPICStep-Up (Boost)
Output Type
-AdjustableAdjustable (Fixed)Adjustable (Programmable)FixedProgrammableProgrammable (Fixed)PS2/USB
Number of Outputs
1246
Voltage - Input (Min)
0.5V0.6V0.8V0.86V1.1V1.2V1.5V1.8V1.9V2V2.2V2.3V
Voltage - Input (Max)
2.5V3.5V, 16V4V5V5.4V5.5V6V6V, 100V6.5V7V8V9.6V
Voltage - Output (Min/Fixed)
-0.9V-0.5V0.2V0.206V0.215V0.5V0.55V0.6V0.6V (1.1V, 1.8V)0.603V0.604V0.606V
Voltage - Output (Max)
-6V1.108V1.125V1.23V1.235V1.5V1.8V1.818V1.87V3.3V3.6V4V
Current - Output
100mA110mA180mA200mA200mA, 500mA, 1A, 3A300mA300mA (Switch)350mA500mA500mA (Switch)550mA (Switch)600mA
Frequency - Switching
45kHz50kHz ~ 400kHz55kHz ~ 550kHz60kHz ~ 550kHz100kHz100kHz ~ 1.5MHz100kHz ~ 1MHz100kHz ~ 2.5MHz120kHz , 250kHz, 350kHz130kHz150kHz ~ 1MHz150kHz ~ 2MHz
Synchronous Rectifier
-BothNoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)-20°C ~ 125°C (TJ)-20°C ~ 85°C-20°C ~ 85°C (TA)125°C (TJ)150°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
6-UFBGA, WLCSP6-UFDFN6-VDFN Exposed Pad6-VFDFN6-WDFN Exposed Pad6-WFDFN Exposed Pad8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad8-TFDFN Exposed Pad8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
6-QFN (1x1.5)6-QFN (2x2)6-QFN (3x3)6-TQFN (2x2)6-TQFN (3x3)6-UTQFN (1.2x1.6)6-WLCSP (0.85x1.25)8-CSP (0.80x1.60)8-MSOP8-MSOP-EP8-PDIP8-QFN (1.5x2)
Stocking Options
Environmental Options
Media
Marketplace Product
1,868Results
Applied FiltersRemove All

Showing
of 1,868
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5,421
In Stock
1 : ¥7.96000
Cut Tape (CT)
5,000 : ¥3.31170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.38V
5.5V
0.6V
5.5V
2A
1.1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN
6-UTQFN (1.2x1.6)
30,772
In Stock
1 : ¥10.43000
Cut Tape (CT)
5,000 : ¥3.89966
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
17V
0.8V
10V
3A
800kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
498
In Stock
1 : ¥11.05000
Cut Tape (CT)
5,000 : ¥4.30102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
3A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-583
SOT-583
TSOT23-6
MP2459GJ-Z
IC REG BUCK ADJ 500MA TSOT23-6
Monolithic Power Systems Inc.
8,544
In Stock
1 : ¥11.65000
Cut Tape (CT)
3,000 : ¥4.92850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
55V
0.81V
52.25V
500mA
480kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT23-6
MP2456GJ-Z
IC REG BUCK ADJ 500MA TSOT23-6
Monolithic Power Systems Inc.
4,091
In Stock
1 : ¥11.65000
Cut Tape (CT)
3,000 : ¥4.75955
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
50V
0.81V
45V
500mA
1.2MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT23-6
MP2460GJ-Z
IC REG BUCK ADJ 600MA TSOT23-6
Monolithic Power Systems Inc.
6,601
In Stock
1 : ¥13.01000
Cut Tape (CT)
3,000 : ¥5.52953
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
45V
0.8V
44.1V
600mA
1.7MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-8
MP2161GJ-Z
IC REG BUCK ADJ 2A TSOT23-8
Monolithic Power Systems Inc.
8,069
In Stock
1 : ¥13.69000
Cut Tape (CT)
3,000 : ¥6.25936
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
6V
0.6V
6V
2A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
5,406
In Stock
1 : ¥13.46000
Cut Tape (CT)
5,000 : ¥5.92871
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
28V
0.5V
26.6V
3A
450kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-583
SOT-583
TSOT23-6
MP2459GJ-P
IC REG BUCK ADJ 500MA TSOT23-6
Monolithic Power Systems Inc.
6,268
In Stock
1 : ¥14.20000
Cut Tape (CT)
500 : ¥8.41450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
55V
0.81V
52.25V
500mA
480kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-8
MP3414AGJ-Z
IC REG BOOST ADJ 3A TSOT23-8
Monolithic Power Systems Inc.
5,147
In Stock
1 : ¥14.20000
Cut Tape (CT)
3,000 : ¥6.49119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.8V
5.5V
2V
5.5V
3A
1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
10-QFN
MP4568GQ-Z
IC REG BUCK ADJ 100MA 10QFN
Monolithic Power Systems Inc.
913
In Stock
1 : ¥15.19000
Cut Tape (CT)
5,000 : ¥6.68327
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
45V
-
-
100mA
-
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VFDFN Exposed Pad
10-QFN (3x3)
8,820
In Stock
1 : ¥15.43000
Cut Tape (CT)
5,000 : ¥6.79107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
24V
0.6V
13V
4A
700kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
11-VFQFN
11-QFN (2x2)
1,556
In Stock
1 : ¥15.43000
Cut Tape (CT)
5,000 : ¥6.79107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
24V
0.6V
13V
4A
700kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
11-VFQFN
11-QFN (2x2)
16-QFN
MP9840GL-Z
IC REG BUCK ADJ 3.5A 16QFN
Monolithic Power Systems Inc.
4,665
In Stock
1 : ¥16.67000
Cut Tape (CT)
5,000 : ¥9.95439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.3V
36V
0.8V
36V
3.5A
350kHz ~ 2.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-PowerVQFN
16-QFN (3x4)
5,971
In Stock
1 : ¥17.51000
Cut Tape (CT)
2,500 : ¥7.99808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
22V
3V
22V
2A (Switch)
1.3MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
4,405
In Stock
1 : ¥17.51000
Cut Tape (CT)
2,500 : ¥7.99808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
55V
0.8V
52V
1.5A
Up to 2MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
14-QFN
MP3422GG-Z
IC REG BOOST ADJ 6.5A 14QFN
Monolithic Power Systems Inc.
10,047
In Stock
1 : ¥18.06000
Cut Tape (CT)
5,000 : ¥7.97681
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.9V
5.5V
2.5V
5.5V
6.5A (Switch)
600kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-PowerVFQFN
14-QFN (2x2)
3,703
In Stock
1 : ¥18.70000
Cut Tape (CT)
5,000 : ¥8.25995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.6V
17V
8A
700kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-PowerVFQFN
16-QFN (3x3)
10,923
In Stock
1 : ¥19.21000
Cut Tape (CT)
5,000 : ¥8.48319
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
21V
0.6V
19.95V
6A
300kHz ~ 1.8MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-PowerVFQFN
14-QFN (3x3)
TSOT-23-8
MP2122AGJ-Z
IC REG BUCK ADJ 2A/2A DL TSOT23
Monolithic Power Systems Inc.
3,532
In Stock
1 : ¥18.55000
Cut Tape (CT)
3,000 : ¥8.50749
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
2.7V
6V
0.608V
5.5V
2A, 2A
1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
TSOT-23-8
MP9942GJ-Z
IC REG BUCK ADJ 2A TSOT23-8
Monolithic Power Systems Inc.
1,729
In Stock
1 : ¥19.05000
Cut Tape (CT)
3,000 : ¥8.73137
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
30V
0.8V
28.5V
2A
410kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
8,769
In Stock
1 : ¥20.49000
Cut Tape (CT)
3,000 : ¥9.38903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5V
3A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
TSOT23-6
MP2359DJ-LF-Z
IC REG BUCK ADJ 1.2A TSOT23-6
Monolithic Power Systems Inc.
3,460
In Stock
1 : ¥20.52000
Cut Tape (CT)
3,000 : ¥9.73678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
4.5V
24V
0.81V
15V
1.2A
1.4MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
10,318
In Stock
1 : ¥21.51000
Cut Tape (CT)
5,000 : ¥9.48778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
0.8V
28.5V
3A
410kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VDFN
8-QFN (3x3)
15QFN (3x3)
MP8864GQ-Z
IC REG BUCK PROG 0.6V 4A 15QFN
Monolithic Power Systems Inc.
6,135
In Stock
1 : ¥21.76000
Cut Tape (CT)
5,000 : ¥9.59940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
4.5V
21V
0.6V
1.87V
4A
600kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
15-PowerVFQFN
15-QFN (3x3)
Showing
of 1,868

Monolithic Power Systems Inc. Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.