MP1477GTF-Z | |
---|---|
DigiKey Part Number | 1589-1523-2-ND - Tape & Reel (TR) 1589-1523-1-ND - Cut Tape (CT) 1589-1523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1477GTF-Z |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | MP1477GTF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.29300 | ¥92.93 |
25 | ¥8.82400 | ¥220.60 |
100 | ¥7.24680 | ¥724.68 |
250 | ¥6.77440 | ¥1,693.60 |
500 | ¥5.98676 | ¥2,993.38 |
1,000 | ¥4.72638 | ¥4,726.38 |
2,500 | ¥4.41129 | ¥11,028.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.89966 | ¥19,498.30 |