AP62600SJ-7

DigiKey Part Number
31-AP62600SJ-7TR-ND - Tape & Reel (TR)
31-AP62600SJ-7CT-ND - Cut Tape (CT)
31-AP62600SJ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP62600SJ-7
Description
IC REG BUCK ADJ 6A 12QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 12-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
AP62600SJ-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
400kHz, 800kHz, 1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
V-QFN2030-12 (Type A)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.80000¥6.80
10¥5.95100¥59.51
25¥5.59040¥139.76
100¥4.56180¥456.18
250¥4.23736¥1,059.34
500¥3.60622¥1,803.11
1,000¥2.88497¥2,884.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.61452¥7,843.56
6,000¥2.43420¥14,605.20
15,000¥2.34404¥35,160.60
30,000¥2.25389¥67,616.70
Manufacturers Standard Package